


Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Yellow |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 912,21000 Kč | 2 912,21 Kč |
| 10 | 2 475,49600 Kč | 24 754,96 Kč |
| 26 | 2 314,27038 Kč | 60 171,03 Kč |
| 50 | 2 210,06460 Kč | 110 503,23 Kč |
| Unit Price without VAT: | 2 912,21000 Kč |
|---|---|
| Unit Price with VAT: | 3 523,77410 Kč |







