Circular Cable Assembly Shielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Shielded 9.84' (3.00m)
M8/M12 Industrial Circular Electrical Connectors

21330100850030

DigiKey Part Number
21330100850030-ND
Manufacturer
Manufacturer Product Number
21330100850030
Description
CIRC CBL 8POS RCPT TO WIRE 9.84'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Type
Wire Leads
Series
Length
9.84' (3.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Polyurethane (PUR)
1st Connector Gender
Male Pins
Color
Yellow
1st Connector Number of Positions
8
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
X
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 448,06400 Kč14 480,64 Kč
Unit Price without VAT:1 448,06400 Kč
Unit Price with VAT:1 752,15744 Kč
Alternate Length
CIRC CBL 8POS RCPT TO WIRE 3.28'
In-Stock: 2
Unit Price: 1 391,75000 Kč
CIRC CBL 8POS RCPT TO WIRE 6.56'
In-Stock: 4
Unit Price: 1 538,94000 Kč
CIRC CBL 8POS RCPT TO WIRE 16.4'
In-Stock: 6
Unit Price: 2 120,17000 Kč
CIRC CBL 8POS RCPT TO WIRE 32.8'
In-Stock: 4
Unit Price: 2 912,21000 Kč
CIRC CBL 8POS RCPT TO WIRE 23'
In-Stock: 0
Unit Price: 2 222,01000 Kč