


Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Yellow |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 538,94000 Kč | 1 538,94 Kč |
| 10 | 1 308,19600 Kč | 13 081,96 Kč |
| 25 | 1 226,33360 Kč | 30 658,34 Kč |
| 50 | 1 167,86260 Kč | 58 393,13 Kč |
| 100 | 1 112,19060 Kč | 111 219,06 Kč |
| Unit Price without VAT: | 1 538,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 862,11740 Kč |







