


Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Yellow |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 391,75000 Kč | 1 391,75 Kč |
| 10 | 1 183,06900 Kč | 11 830,69 Kč |
| 25 | 1 109,03880 Kč | 27 725,97 Kč |
| 50 | 1 056,15320 Kč | 52 807,66 Kč |
| 100 | 1 005,80630 Kč | 100 580,63 Kč |
| Unit Price without VAT: | 1 391,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 684,01750 Kč |







