
21033095503 | |
|---|---|
DigiKey Part Number | 1195-21033095503-ND |
Manufacturer | |
Manufacturer Product Number | 21033095503 |
Description | M12 K-CODE 4+PE PIN, MALE, SHIEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 (4 Power + PE) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 21033095503 Models |
Category | Orientation K |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 (4 Power + PE) | Current Rating (Amps) 12A |
Shell Size - Insert M12-5 | Voltage Rating 630V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Crimp | Insert Material Polyamide (PA), Nylon |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 812,83000 Kč | 812,83 Kč |
| 10 | 690,81300 Kč | 6 908,13 Kč |
| 25 | 647,57840 Kč | 16 189,46 Kč |
| 50 | 616,68180 Kč | 30 834,09 Kč |
| 100 | 587,27420 Kč | 58 727,42 Kč |
| 250 | 550,55664 Kč | 137 639,16 Kč |
| Unit Price without VAT: | 812,83000 Kč |
|---|---|
| Unit Price with VAT: | 983,52430 Kč |









