
21033092505407 | |
|---|---|
DigiKey Part Number | 1195-21033092505407-ND |
Manufacturer | |
Manufacturer Product Number | 21033092505407 |
Description | M12 K-CODE 4+PE PIN, FEMALE, SHI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 (4 Power + PE) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033092505407 Models |
Category | Orientation K |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 (4 Power + PE) | Current Rating (Amps) 12A |
Shell Size - Insert M12-5 | Voltage Rating 630V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 452,39500 Kč | 13 571,85 Kč |
| Unit Price without VAT: | 452,39500 Kč |
|---|---|
| Unit Price with VAT: | 547,39795 Kč |



