
21033091531 | |
|---|---|
DigiKey Part Number | 1195-21033091531-ND |
Manufacturer | |
Manufacturer Product Number | 21033091531 |
Description | M12 K-CODE 4+PE PIN, MALE, FRONT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5 (4 Power + PE) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033091531 Models |
Category | Orientation K |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 (4 Power + PE) | Current Rating (Amps) 12A |
Shell Size - Insert M12-5 | Voltage Rating 630V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,51000 Kč | 755,51 Kč |
| Unit Price without VAT: | 755,51000 Kč |
|---|---|
| Unit Price with VAT: | 914,16710 Kč |


