Hood Connector Top Entry M25 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19620060441

DigiKey Part Number
1195-8112-ND
Manufacturer
Manufacturer Product Number
19620060441
Description
CONN HOOD TOP ENTRY SZ6B M25
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19620060441 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
6B
Lock Location
Screw Locks on Hood
Thread Size
M25
Size / Dimension
2.874" L x 2.795" W x 2.953" H (73.00mm x 71.00mm x 75.00mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
EMC Coating
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 240,91000 Kč2 240,91 Kč
101 904,83400 Kč19 048,34 Kč
251 785,68680 Kč44 642,17 Kč
501 700,56500 Kč85 028,25 Kč
1001 641,25620 Kč164 125,62 Kč
Manufacturers Standard Package
Unit Price without VAT:2 240,91000 Kč
Unit Price with VAT:2 711,50110 Kč