



19461160445 | |
|---|---|
DigiKey Part Number | 1195-5938-ND |
Manufacturer | |
Manufacturer Product Number | 19461160445 |
Description | HAN-ECO 16A-HTE-M20 W. CABLE GL. |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19461160445 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,11000 Kč | 625,11 Kč |
| 10 | 531,20700 Kč | 5 312,07 Kč |
| 25 | 497,94640 Kč | 12 448,66 Kč |
| 50 | 474,18940 Kč | 23 709,47 Kč |
| 100 | 451,57250 Kč | 45 157,25 Kč |
| 250 | 423,33144 Kč | 105 832,86 Kč |
| 500 | 403,15740 Kč | 201 578,70 Kč |
| Unit Price without VAT: | 625,11000 Kč |
|---|---|
| Unit Price with VAT: | 756,38310 Kč |



















