




19412240301 | |
|---|---|
DigiKey Part Number | 1195-3856-ND |
Manufacturer | |
Manufacturer Product Number | 19412240301 |
Description | CONN BASE BOTTOM ENTRY SZ24B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19412240301 Models |
Category | Size 24B |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 320,14000 Kč | 1 320,14 Kč |
| 10 | 1 122,02800 Kč | 11 220,28 Kč |
| 25 | 1 051,80680 Kč | 26 295,17 Kč |
| 50 | 1 001,64660 Kč | 50 082,33 Kč |
| 100 | 953,89500 Kč | 95 389,50 Kč |
| Unit Price without VAT: | 1 320,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 597,36940 Kč |





























