



19411240233 | |
|---|---|
DigiKey Part Number | 1195-3498-ND |
Manufacturer | |
Manufacturer Product Number | 19411240233 |
Description | CONN BASE SIDE ENTRY SZ24B M40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19411240233 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M40 |
Series | Size / Dimension 5.748" L x 2.677" W x 3.079" H (146.00mm x 68.00mm x 78.20mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 245,24000 Kč | 3 245,24 Kč |
| 10 | 2 758,80100 Kč | 27 588,01 Kč |
| 25 | 2 586,28160 Kč | 64 657,04 Kč |
| 50 | 2 462,99820 Kč | 123 149,91 Kč |
| Unit Price without VAT: | 3 245,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 926,74040 Kč |





























