Hood - Coupling Connector Top or Bottom Entry M25 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19340030731

DigiKey Part Number
19340030731-ND
Manufacturer
Manufacturer Product Number
19340030731
Description
CONN HOOD CPLNG BOTTOM SZ10B M25
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M25 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19340030731 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
10B
Lock Location
Locking Clip (2) on Hood Top
Thread Size
M25
Size / Dimension
2.858" L x 1.693" W x 1.866" H (72.60mm x 43.00mm x 47.40mm)
Housing Color
Gray
Features
Cable to Cable
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 323,85000 Kč2 323,85 Kč
101 975,47100 Kč19 754,71 Kč
Manufacturers Standard Package
Unit Price without VAT:2 323,85000 Kč
Unit Price with VAT:2 811,85850 Kč