


09300105427 | |
|---|---|
DigiKey Part Number | 1195-6696-ND |
Manufacturer | |
Manufacturer Product Number | 09300105427 |
Description | ACCY COVER W/CORD 10B CPLG HOOD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09300105427 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Han® 10B Coupling Hoods | |
Specifications | Locking Pegs (4) | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 773,78000 Kč | 773,78 Kč |
| 10 | 657,61500 Kč | 6 576,15 Kč |
| 25 | 616,44240 Kč | 15 411,06 Kč |
| 50 | 587,03260 Kč | 29 351,63 Kč |
| 100 | 559,03820 Kč | 55 903,82 Kč |
| 250 | 524,08572 Kč | 131 021,43 Kč |
| Unit Price without VAT: | 773,78000 Kč |
|---|---|
| Unit Price with VAT: | 936,27380 Kč |






