Similar
Similar
Similar
Similar




17211101101 | |
|---|---|
DigiKey Part Number | 1195-8222-ND |
Manufacturer | |
Manufacturer Product Number | 17211101101 |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 17211101101 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1 A |
Connector Style A 22 | Operating Temperature -55°C ~ 125°C |
Number of Positions 110 | Features Upper Shield |
Number of Positions Loaded All |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP2-SA110-1-FJ | 3M | 0 | CP2-SA110-1-FJ-ND | 0,00000 Kč | Similar |
| CP2-SA110-1-KR | 3M | 0 | CP2-SA110-1-KR-ND | 122,54096 Kč | Similar |
| CP2-SA110-G1-FJ | 3M | 249 | 3M161106-ND | 169,56000 Kč | Similar |
| CP2-SA110-G1-KR | 3M | 200 | 3M15498-ND | 195,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,95000 Kč | 305,95 Kč |
| 10 | 260,06800 Kč | 2 600,68 Kč |
| 30 | 240,66567 Kč | 7 219,97 Kč |
| 50 | 232,14680 Kč | 11 607,34 Kč |
| 100 | 221,06620 Kč | 22 106,62 Kč |
| 250 | 207,23692 Kč | 51 809,23 Kč |
| 500 | 197,35476 Kč | 98 677,38 Kč |
| 1 000 | 187,94872 Kč | 187 948,72 Kč |
| Unit Price without VAT: | 305,95000 Kč |
|---|---|
| Unit Price with VAT: | 370,19950 Kč |








