Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

17011101402 | |
|---|---|
DigiKey Part Number | 17011101402-ND |
Manufacturer | |
Manufacturer Product Number | 17011101402 |
Description | CONN HEADER 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17011101402 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Current Rating (Amps) 1 A |
Connector Style A 22 | Operating Temperature -55°C ~ 125°C |
Number of Positions 110 | Features Board Guide |
Number of Positions Loaded All |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2H07P109 | Amphenol CS (FCI) | 0 | 609-HM2H07P109-ND | 0,00000 Kč | Similar |
| HM2P07PD5110N9LF | Amphenol CS (FCI) | 1 493 | 609-2125-ND | 75,91000 Kč | Similar |
| HM2P07PD5111N9LF | Amphenol CS (FCI) | 3 770 | 609-2126-ND | 93,64000 Kč | Similar |
| HM2P07PDE120L9LF | Amphenol CS (FCI) | 0 | HM2P07PDE120L9LF-ND | 78,94477 Kč | Similar |
| HM2P07PDE120L9LLF | Amphenol CS (FCI) | 0 | HM2P07PDE120L9LLF-ND | 78,94477 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 558,03100 Kč | 5 580,31 Kč |
| Unit Price without VAT: | 558,03100 Kč |
|---|---|
| Unit Price with VAT: | 675,21751 Kč |







