HM2P07PDE120L9LLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 22,92300 Kč
Datasheet

Similar


HARTING
In Stock: 12
Unit Price: 6,85000 Kč
Datasheet

Similar


HARTING
In Stock: 25
Unit Price: 7,66000 Kč
Datasheet

Similar


HARTING
In Stock: 10
Unit Price: 14,52000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 11,69600 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 6
Unit Price: 6,73000 Kč
Datasheet
110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Amphenol ICC’s Millipacs® High Speed Connectors

HM2P07PDE120L9LLF

DigiKey Part Number
HM2P07PDE120L9LLF-ND
Manufacturer
Manufacturer Product Number
HM2P07PDE120L9LLF
Description
CONN HEADER 110POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HM2P07PDE120L9LLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Header, Male Pins
Current Rating (Amps)
1.5 A
Connector Style
A 22
Voltage Rating
750Vrms
Number of Positions
110
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Features
Board Guide
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17011101402HARTING017011101402-ND22,92300 KčSimilar
17011102201HARTING121195-3345-ND6,85000 KčSimilar
17011102204HARTING251195-8202-ND7,66000 KčSimilar
17011102402HARTING101195-8203-ND14,52000 KčSimilar
17011104201HARTING017011104201-ND11,69600 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 15278,94477 Kč90 944,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,94477 Kč
Unit Price with VAT:95,52317 Kč