
CP2-SA110-G1-KR | |
|---|---|
DigiKey Part Number | 3M15498-ND |
Manufacturer | |
Manufacturer Product Number | CP2-SA110-G1-KR |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Connector Usage CompactPCI |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style A 22 | Operating Temperature -55°C ~ 125°C |
Number of Positions 110 | Features Upper Shield |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2R01PA510FN9LF | Amphenol CS (FCI) | 904 | 609-HM2R01PA510FN9LF-ND | 133,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,21000 Kč | 195,21 Kč |
| 10 | 165,88500 Kč | 1 658,85 Kč |
| 25 | 155,49040 Kč | 3 887,26 Kč |
| 50 | 148,06580 Kč | 7 403,29 Kč |
| 100 | 140,99780 Kč | 14 099,78 Kč |
| 336 | 129,44625 Kč | 43 493,94 Kč |
| 672 | 123,27338 Kč | 82 839,71 Kč |
| 1 008 | 119,80119 Kč | 120 759,60 Kč |
| Unit Price without VAT: | 195,21000 Kč |
|---|---|
| Unit Price with VAT: | 236,20410 Kč |


