


HM2R01PA510FN9LF | |
|---|---|
DigiKey Part Number | 609-HM2R01PA510FN9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2R01PA510FN9LF |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R01PA510FN9LF Models |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style A 22 | Voltage Rating 750Vrms |
Number of Positions 110 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide, Upper Shield |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,89000 Kč | 133,89 Kč |
| 10 | 113,78800 Kč | 1 137,88 Kč |
| 25 | 106,66320 Kč | 2 666,58 Kč |
| 50 | 101,57040 Kč | 5 078,52 Kč |
| 100 | 96,71950 Kč | 9 671,95 Kč |
| 288 | 89,76483 Kč | 25 852,27 Kč |
| 576 | 85,48293 Kč | 49 238,17 Kč |
| 1 152 | 81,40633 Kč | 93 780,09 Kč |
| 2 592 | 76,88527 Kč | 199 286,62 Kč |
| Unit Price without VAT: | 133,89000 Kč |
|---|---|
| Unit Price with VAT: | 162,00690 Kč |

