
CP2-HA110-GA1-KR | |
|---|---|
DigiKey Part Number | 3M15501-ND |
Manufacturer | |
Manufacturer Product Number | CP2-HA110-GA1-KR |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 5 + 2 |
Manufacturer 3M | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Connector Usage CompactPCI Hot Swap |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style A 22 | Operating Temperature -40°C ~ 85°C |
Number of Positions 154 (110 + 44 Ground) | Features Board Guide |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5188834-1 | TE Connectivity AMP Connectors | 445 | A31547-ND | 317,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 154,00006 Kč | 73 920,03 Kč |
| Unit Price without VAT: | 154,00006 Kč |
|---|---|
| Unit Price with VAT: | 186,34007 Kč |



