



CP2-SA110-G1-FJ | |
|---|---|
DigiKey Part Number | 3M161106-ND |
Manufacturer | |
Manufacturer Product Number | CP2-SA110-G1-FJ |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Connector Usage CompactPCI |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Style A 22 | Operating Temperature -55°C ~ 125°C |
Number of Positions 110 | Features Upper Shield |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,56000 Kč | 169,56 Kč |
| 10 | 144,09100 Kč | 1 440,91 Kč |
| 25 | 135,05200 Kč | 3 376,30 Kč |
| 50 | 128,60340 Kč | 6 430,17 Kč |
| 100 | 122,46350 Kč | 12 246,35 Kč |
| 448 | 110,17150 Kč | 49 356,83 Kč |
| 896 | 104,91806 Kč | 94 006,58 Kč |
| 1 344 | 101,96245 Kč | 137 037,53 Kč |
| Unit Price without VAT: | 169,56000 Kč |
|---|---|
| Unit Price with VAT: | 205,16760 Kč |


