110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2-HA110-E1-KR

DigiKey Part Number
CP2-HA110-E1-KR-ND
Manufacturer
Manufacturer Product Number
CP2-HA110-E1-KR
Description
CONN HEADER 110POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5
Manufacturer
3M
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Bulk
Connector Usage
CompactPCI Hot Swap
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
A 22
Operating Temperature
-40°C ~ 85°C
Number of Positions
110
Features
Board Guide
Number of Positions Loaded
All
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
960109,73903 Kč105 349,47 Kč
Unit Price without VAT:109,73903 Kč
Unit Price with VAT:132,78423 Kč