
17041541203 | |
|---|---|
DigiKey Part Number | 1195-5263-ND |
Manufacturer | |
Manufacturer Product Number | 17041541203 |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17041541203 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage CompactPCI |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style B 22 | Current Rating (Amps) 1 A |
Number of Positions 154 (110 + 44 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,92000 Kč | 280,92 Kč |
| 11 | 237,05091 Kč | 2 607,56 Kč |
| 33 | 219,36182 Kč | 7 238,94 Kč |
| 55 | 211,59618 Kč | 11 637,79 Kč |
| 110 | 201,50018 Kč | 22 165,02 Kč |
| 253 | 190,00680 Kč | 48 071,72 Kč |
| 506 | 180,94577 Kč | 91 558,56 Kč |
| 1 001 | 172,45457 Kč | 172 627,02 Kč |
| Unit Price without VAT: | 280,92000 Kč |
|---|---|
| Unit Price with VAT: | 339,91320 Kč |







