Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
DAMM-3W3P
DAMM-3W3P

DAMM-3W3P

DigiKey Part Number
1003-1764-ND
Manufacturer
Manufacturer Product Number
DAMM-3W3P
Description
CONN D-SUB HOUSING PLUG 3POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Coax or Power
Manufacturer
ITT Cannon, LLC
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bulk
Features
Shielded
Part Status
Active
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Connector Style
D-Sub, Combo
Operating Temperature
-55°C ~ 150°C
Connector Type
Plug for Male Contacts
Dielectric Material
Polyester
Number of Positions
3 (Coax or Power)
Color
Black
Number of Rows
1
Note
Contacts Sold Separately
Shell Size, Connector Layout
2 (DA, A) - 3W3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159,79000 Kč159,79 Kč
10135,83600 Kč1 358,36 Kč
25127,32360 Kč3 183,09 Kč
70118,39871 Kč8 287,91 Kč
140112,74729 Kč15 784,62 Kč
280107,36804 Kč30 063,05 Kč
560102,24639 Kč57 257,98 Kč
1 05097,81509 Kč102 705,84 Kč
Manufacturers Standard Package
Unit Price without VAT:159,79000 Kč
Unit Price with VAT:193,34590 Kč