
DM537405000 | |
|---|---|
DigiKey Part Number | 1003-1905-ND |
Manufacturer | |
Manufacturer Product Number | DM537405000 |
Description | CONN D-SUB PIN COAX CABLE SLDR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Coaxial Cable Solder Machined |
Datasheet | Datasheet |
Category | Contact Type Male Pin |
Manufacturer ITT Cannon, LLC | Contact Form Machined |
Series | Wire Gauge Coaxial Cable |
Packaging Bulk | Contact Termination Solder |
Part Status Active | Contact Finish Gold |
Type Coaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,55000 Kč | 457,55 Kč |
| 10 | 388,94600 Kč | 3 889,46 Kč |
| 25 | 364,58400 Kč | 9 114,60 Kč |
| 50 | 347,18520 Kč | 17 359,26 Kč |
| 100 | 330,61980 Kč | 33 061,98 Kč |
| 250 | 309,93972 Kč | 77 484,93 Kč |
| 500 | 295,16510 Kč | 147 582,55 Kč |
| Unit Price without VAT: | 457,55000 Kč |
|---|---|
| Unit Price with VAT: | 553,63550 Kč |





