
17011541203 | |
|---|---|
DigiKey Part Number | 1195-5248-ND |
Manufacturer | |
Manufacturer Product Number | 17011541203 |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17011541203 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage Backplane |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style A 22 | Current Rating (Amps) 1 A |
Number of Positions 154 (110 + 44 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 188834-1 | TE Connectivity AMP Connectors | 824 | A29836-ND | 11,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,52000 Kč | 295,52 Kč |
| 10 | 251,12100 Kč | 2 511,21 Kč |
| 30 | 232,37200 Kč | 6 971,16 Kč |
| 50 | 224,14660 Kč | 11 207,33 Kč |
| 100 | 213,44980 Kč | 21 344,98 Kč |
| 250 | 200,09516 Kč | 50 023,79 Kč |
| 500 | 190,55462 Kč | 95 277,31 Kč |
| 1 000 | 181,47059 Kč | 181 470,59 Kč |
| Unit Price without VAT: | 295,52000 Kč |
|---|---|
| Unit Price with VAT: | 357,57920 Kč |






