50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
har-flex®
Miniature Board-to-Board Connectors HARTING har-flex®

15230502601000

DigiKey Part Number
1195-15230502601000TR-ND - Tape & Reel (TR)
1195-15230502601000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15230502601000
Description
HAR-FLEX STR F 13.65MM 50P PL1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
15230502601000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.537" (13.64mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
15.4mm, 16.9mm, 18.4mm, 18.5mm, 20mm
Ingress Protection
-
Features
Board Guide, Pick and Place, Solder Retention
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1176,17000 Kč176,17 Kč
10149,73700 Kč1 497,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
170122,60112 Kč20 842,19 Kč
340116,75197 Kč39 695,67 Kč
510113,46249 Kč57 865,87 Kč
850109,44998 Kč93 032,48 Kč
1 190106,88494 Kč127 193,08 Kč
1 700104,23209 Kč177 194,55 Kč
Manufacturers Standard Package
Unit Price without VAT:176,17000 Kč
Unit Price with VAT:213,16570 Kč