




15220502601000 | |
|---|---|
DigiKey Part Number | 1195-3409-2-ND - Tape & Reel (TR) 1195-3409-1-ND - Cut Tape (CT) 1195-3409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15220502601000 |
Description | CONN RCPT 50POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15220502601000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.356" (9.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 10.8mm ~ 13.8mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,45000 Kč | 152,45 Kč |
| 10 | 129,53700 Kč | 1 295,37 Kč |
| 100 | 110,09670 Kč | 11 009,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 102,38250 Kč | 28 667,10 Kč |
| 560 | 97,49896 Kč | 54 599,42 Kč |
| 840 | 94,75198 Kč | 79 591,66 Kč |
| 1 400 | 91,40144 Kč | 127 962,02 Kč |
| 1 960 | 89,26014 Kč | 174 949,87 Kč |
| Unit Price without VAT: | 152,45000 Kč |
|---|---|
| Unit Price with VAT: | 184,46450 Kč |









