



15210322401000 | |
|---|---|
DigiKey Part Number | 1195-15210322401000TR-ND - Tape & Reel (TR) 1195-15210322401000CT-ND - Cut Tape (CT) 1195-15210322401000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15210322401000 |
Description | CONN RCPT 32POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15210322401000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 354057-E | TE Connectivity Erni | 273 | 2684-354057-ECT-ND | 90,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 116,07700 Kč | 1 160,77 Kč |
| 100 | 98,65910 Kč | 9 865,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 93,32177 Kč | 20 530,79 Kč |
| 440 | 88,86975 Kč | 39 102,69 Kč |
| 660 | 86,36509 Kč | 57 000,96 Kč |
| 1 100 | 83,31109 Kč | 91 642,20 Kč |
| 1 540 | 81,35839 Kč | 125 291,92 Kč |
| 2 200 | 79,33932 Kč | 174 546,50 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |







