



15120322401000 | |
|---|---|
DigiKey Part Number | 1195-15120322401000TR-ND - Tape & Reel (TR) 1195-15120322401000CT-ND - Cut Tape (CT) 1195-15120322401000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15120322401000 |
Description | CONN HEADER SMD 32POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 32 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15120322401000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.325" (8.25mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,93000 Kč | 107,93 Kč |
| 10 | 91,69800 Kč | 916,98 Kč |
| 100 | 77,93830 Kč | 7 793,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 73,72018 Kč | 16 218,44 Kč |
| 440 | 70,20252 Kč | 30 889,11 Kč |
| 660 | 68,22377 Kč | 45 027,69 Kč |
| 1 100 | 65,81059 Kč | 72 391,65 Kč |
| 1 540 | 64,26819 Kč | 98 973,01 Kč |
| 2 200 | 62,67311 Kč | 137 880,84 Kč |
| Unit Price without VAT: | 107,93000 Kč |
|---|---|
| Unit Price with VAT: | 130,59530 Kč |








