



15110322601000 | |
|---|---|
DigiKey Part Number | 1195-3363-2-ND - Tape & Reel (TR) 1195-3363-1-ND - Cut Tape (CT) 1195-3363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15110322601000 |
Description | CONN HEADER SMD 32POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 32 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15110322601000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.260" (6.60mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 89,40900 Kč | 894,09 Kč |
| 100 | 75,99390 Kč | 7 599,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 70,66804 Kč | 19 787,05 Kč |
| 560 | 67,29671 Kč | 37 686,16 Kč |
| 840 | 65,40002 Kč | 54 936,02 Kč |
| 1 400 | 63,08699 Kč | 88 321,79 Kč |
| 1 960 | 61,60878 Kč | 120 753,21 Kč |
| 2 800 | 60,07940 Kč | 168 222,32 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |










