




15290322502000 | |
|---|---|
DigiKey Part Number | 1195-3429-ND |
Manufacturer | |
Manufacturer Product Number | 15290322502000 |
Description | CONN RCPT 32POS IDC 30AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position Rectangular Receptacle Connector IDC 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 15290322502000 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.050" (1.27mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Ribbon Cable |
Contact Type Female Socket | Wire Gauge 30 AWG |
Number of Positions 32 | Features Feed Through, Strain Relief |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 101,98700 Kč | 1 019,87 Kč |
| 100 | 86,68390 Kč | 8 668,39 Kč |
| 500 | 77,38098 Kč | 38 690,49 Kč |
| 1 000 | 73,69059 Kč | 73 690,59 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |







