32 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Top 4 Reasons to Use HARTING har-flex Connectors
har-flex®

33152430100010

DigiKey Part Number
1195-3446-ND
Manufacturer
Manufacturer Product Number
33152430100010
Description
CABLE ASSY 32POS RCPT-RCPT 100MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
32
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
0.025" (0.64mm)
Length
0.328' (100.00mm, 3.94")
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1468,05000 Kč468,05 Kč
10397,78600 Kč3 977,86 Kč
25372,88240 Kč9 322,06 Kč
50355,08880 Kč17 754,44 Kč
100338,14760 Kč33 814,76 Kč
250316,99672 Kč79 249,18 Kč
500301,88782 Kč150 943,91 Kč
Manufacturers Standard Package
Unit Price without VAT:468,05000 Kč
Unit Price with VAT:566,34050 Kč