
354057-E | |
|---|---|
DigiKey Part Number | 2684-354057-ETR-ND - Tape & Reel (TR) 2684-354057-ECT-ND - Cut Tape (CT) 2684-354057-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354057-E |
Description | 32-PIN, VERTICAL, SMT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 354057-E Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 76,87400 Kč | 768,74 Kč |
| 100 | 65,33530 Kč | 6 533,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 60,75546 Kč | 17 011,53 Kč |
| 560 | 57,85698 Kč | 32 399,91 Kč |
| 840 | 56,22614 Kč | 47 229,96 Kč |
| 1 400 | 54,23709 Kč | 75 931,93 Kč |
| 1 960 | 52,96606 Kč | 103 813,48 Kč |
| 2 800 | 51,65133 Kč | 144 623,72 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |


