15150402601000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15150402601000
Top 4 Reasons to Use HARTING har-flex Connectors
har-flex®

15150402601000

DigiKey Part Number
1195-3386-2-ND - Tape & Reel (TR)
1195-3386-1-ND - Cut Tape (CT)
1195-3386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15150402601000
Description
CONN HEADER SMD R/A 40POS 1.27MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 40 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
15150402601000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.167" (4.25mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 611
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,79000 Kč97,79 Kč
1083,01600 Kč830,16 Kč
10070,54690 Kč7 054,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
56062,47261 Kč34 984,66 Kč
1 12059,49290 Kč66 632,05 Kč
1 68057,81665 Kč97 131,97 Kč
2 80055,77227 Kč156 162,36 Kč
Manufacturers Standard Package
Unit Price without VAT:97,79000 Kč
Unit Price with VAT:118,32590 Kč