40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
har-flex®

15230402601000

DigiKey Part Number
1195-15230402601000TR-ND - Tape & Reel (TR)
1195-15230402601000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15230402601000
Description
HAR-FLEX STR F 13.65MM 40P PL1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
15230402601000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Color
Black
Part Status
Active
Insulation Height
0.537" (13.64mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Mated Stacking Heights
15.4mm, 16.9mm, 18.4mm, 18.5mm, 20mm
Number of Positions Loaded
All
Features
Board Guide, Pick and Place, Solder Retention
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
354073-ETE Connectivity Erni3502684-354073-ECT-ND101,63000 KčParametric Equivalent
In-Stock: 383
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1163,57000 Kč163,57 Kč
10139,04900 Kč1 390,49 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
170113,84006 Kč19 352,81 Kč
340108,40835 Kč36 858,84 Kč
510105,35314 Kč53 730,10 Kč
850101,62760 Kč86 383,46 Kč
1 19099,24555 Kč118 102,20 Kč
1 70096,78275 Kč164 530,67 Kč
Manufacturers Standard Package
Unit Price without VAT:163,57000 Kč
Unit Price with VAT:197,91970 Kč