



15290402502000 | |
|---|---|
DigiKey Part Number | 1195-3430-ND |
Manufacturer | |
Manufacturer Product Number | 15290402502000 |
Description | CONN RCPT 40POS IDC 30AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 15290402502000 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.050" (1.27mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Ribbon Cable |
Contact Type Female Socket | Wire Gauge 30 AWG |
Number of Positions 40 | Features Feed Through, Strain Relief |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| 10 | 111,31000 Kč | 1 113,10 Kč |
| 100 | 94,60860 Kč | 9 460,86 Kč |
| 500 | 84,45564 Kč | 42 227,82 Kč |
| 1 000 | 80,42759 Kč | 80 427,59 Kč |
| Unit Price without VAT: | 131,03000 Kč |
|---|---|
| Unit Price with VAT: | 158,54630 Kč |







