



15210402401000 | |
|---|---|
DigiKey Part Number | 1195-15210402401000TR-ND - Tape & Reel (TR) 1195-15210402401000CT-ND - Cut Tape (CT) 1195-15210402401000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15210402401000 |
Description | CONN RCPT 40POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15210402401000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,51000 Kč | 149,51 Kč |
| 10 | 127,05900 Kč | 1 270,59 Kč |
| 100 | 107,99900 Kč | 10 799,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 102,15623 Kč | 22 474,37 Kč |
| 440 | 97,28277 Kč | 42 804,42 Kč |
| 660 | 94,54127 Kč | 62 397,24 Kč |
| 1 100 | 91,19832 Kč | 100 318,15 Kč |
| 1 540 | 89,06111 Kč | 137 154,11 Kč |
| 2 200 | 86,85069 Kč | 191 071,52 Kč |
| Unit Price without VAT: | 149,51000 Kč |
|---|---|
| Unit Price with VAT: | 180,90710 Kč |







