



15130202601000 | |
|---|---|
DigiKey Part Number | 1195-15130202601000TR-ND - Tape & Reel (TR) 1195-15130202601000CT-ND - Cut Tape (CT) 1195-15130202601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15130202601000 |
Description | HAR-FLEX STR M 4.85MM 20P PL1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15130202601000 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.157" (4.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.383" (9.73mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Pick and Place, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 11.1mm, 12.6mm, 13.9mm, 15.4mm, 18.5mm, 20mm |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 85,00000 Kč | 850,00 Kč |
| 100 | 72,23310 Kč | 7 223,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 67,71016 Kč | 16 927,54 Kč |
| 500 | 64,47982 Kč | 32 239,91 Kč |
| 750 | 62,66195 Kč | 46 996,46 Kč |
| 1 250 | 60,44568 Kč | 75 557,10 Kč |
| 1 750 | 59,02922 Kč | 103 301,14 Kč |
| 2 500 | 57,56400 Kč | 143 910,00 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |







