15120322601000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15120322601000
Top 4 Reasons to Use HARTING har-flex Connectors
har-flex®

15120322601000

DigiKey Part Number
1195-3374-2-ND - Tape & Reel (TR)
1195-3374-1-ND - Cut Tape (CT)
1195-3374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15120322601000
Description
CONN HEADER SMD 32POS 1.27MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 32 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
15120322601000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.319" (8.10mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,88000 Kč94,88 Kč
1080,54000 Kč805,40 Kč
10068,44970 Kč6 844,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
28063,65300 Kč17 822,84 Kč
56060,61605 Kč33 944,99 Kč
84058,90724 Kč49 482,08 Kč
1 40056,82401 Kč79 553,61 Kč
1 96055,49194 Kč108 764,20 Kč
2 80054,11455 Kč151 520,74 Kč
Manufacturers Standard Package
Unit Price without VAT:94,88000 Kč
Unit Price with VAT:114,80480 Kč