


15110202601000 | |
|---|---|
DigiKey Part Number | 1195-3361-2-ND - Tape & Reel (TR) 1195-3361-1-ND - Cut Tape (CT) 1195-3361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15110202601000 |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15110202601000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.260" (6.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 74,98400 Kč | 749,84 Kč |
| 100 | 63,73520 Kč | 6 373,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 59,26836 Kč | 16 595,14 Kč |
| 560 | 56,44075 Kč | 31 606,82 Kč |
| 840 | 54,84977 Kč | 46 073,81 Kč |
| 1 400 | 52,90956 Kč | 74 073,38 Kč |
| 1 960 | 51,66954 Kč | 101 272,30 Kč |
| 2 800 | 50,38710 Kč | 141 083,88 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |











