14010213101000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14010213101000
14010213101000
14010213101000
har-flex®

14010213101000

DigiKey Part Number
1195-3667-2-ND - Tape & Reel (TR)
1195-3667-1-ND - Cut Tape (CT)
1195-3667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
14010213101000
Description
TERM BLK 2POS TOP ENT 2.54MM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
14010213101000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.100" (2.54mm)
Mating Orientation
Vertical with Board
Current
6 A
Voltage
160 V
Wire Gauge
20-26 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Board Guide, Solder Retention
Color
Black
Operating Temperature
-40°C ~ 125°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,30000 Kč28,30 Kč
1024,11400 Kč241,14 Kč
10020,48560 Kč2 048,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25019,15316 Kč4 788,29 Kč
50017,85322 Kč8 926,61 Kč
75017,21849 Kč12 913,87 Kč
1 25016,53311 Kč20 666,39 Kč
1 75016,14379 Kč28 251,63 Kč
2 50015,77869 Kč39 446,72 Kč
6 25015,03089 Kč93 943,06 Kč
12 50014,61165 Kč182 645,62 Kč
Manufacturers Standard Package
Unit Price without VAT:28,30000 Kč
Unit Price with VAT:34,24300 Kč