4 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Surface Mount
14010413101000
14010413101000
har-flex®

14010413101000

DigiKey Part Number
1195-3669-2-ND - Tape & Reel (TR)
1195-3669-1-ND - Cut Tape (CT)
1195-3669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
14010413101000
Description
TERM BLK 4POS TOP ENT 2.54MM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
14010413101000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
160 V
Manufacturer
HARTING
Wire Gauge
20-26 AWG
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Termination
Screwless - Spring Cage, Tension Clamp
Part Status
Active
Features
Board Guide, Solder Retention
Number of Levels
1
Color
Black
Positions Per Level
4
Operating Temperature
-40°C ~ 125°C
Pitch
0.100" (2.54mm)
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Mating Orientation
Vertical with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1031,77000 Kč317,70 Kč
10026,99920 Kč2 699,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25025,26312 Kč6 315,78 Kč
50023,62484 Kč11 812,42 Kč
75022,82651 Kč17 119,88 Kč
1 25021,96676 Kč27 458,45 Kč
1 75021,47903 Kč37 588,30 Kč
2 50021,02210 Kč52 555,25 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč