
XW4L-04A1-V1 | |
|---|---|
DigiKey Part Number | 39-XW4L-04A1-V1TR-ND - Tape & Reel (TR) 39-XW4L-04A1-V1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XW4L-04A1-V1 |
Description | TERM BLK 4POS TOP ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Vertical with Board | |
Current | 6 A | |
Voltage | 160 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | -45°C ~ 125°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 62,21700 Kč | 622,17 Kč |
| 25 | 54,43520 Kč | 1 360,88 Kč |
| 50 | 49,56780 Kč | 2 478,39 Kč |
| 100 | 45,53840 Kč | 4 553,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,34844 Kč | 10 337,11 Kč |
| 500 | 38,91014 Kč | 19 455,07 Kč |
| 750 | 37,72864 Kč | 28 296,48 Kč |
| 1 250 | 36,46026 Kč | 45 575,32 Kč |
| 1 750 | 35,74291 Kč | 62 550,09 Kč |
| 2 500 | 35,07262 Kč | 87 681,55 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |


