Adapter Terminal Block, Plug Connection, 8 pos, 1 rows To Rectangular Connector, Male Pins, 14 Pos, 2 Rows
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

857-981

DigiKey Part Number
2946-857-981-ND
Manufacturer
Manufacturer Product Number
857-981
Description
INTERFACE ADAPTER; 14-POLE; HIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Terminal Block, Plug Connection, 8 pos, 1 rows To Rectangular Connector, Male Pins, 14 Pos, 2 Rows
Datasheet
 Datasheet
EDA/CAD Models
857-981 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Convert From (Adapter End)
Terminal Block, Plug Connection, 8 pos, 1 rows
Convert To (Adapter End)
Rectangular Connector, Male Pins, 14 Pos, 2 Rows
Mounting Type
Board Mounted
Wire Gauge
14-28 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 305,79000 Kč2 305,79 Kč
102 087,85200 Kč20 878,52 Kč
252 006,93840 Kč50 173,46 Kč
501 947,80380 Kč97 390,19 Kč
1001 890,40580 Kč189 040,58 Kč
Manufacturers Standard Package
Unit Price without VAT:2 305,79000 Kč
Unit Price with VAT:2 790,00590 Kč