
AKX01020 | |
|---|---|
DigiKey Part Number | 1050-AKX01020-ND |
Manufacturer | |
Manufacturer Product Number | AKX01020 |
Description | ARDUINO FUNDAMENTALS BUNDLE WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Basic Components Kit Starter Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Basic Components Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 637,57000 Kč | 2 637,57 Kč |
| 10 | 2 584,73000 Kč | 25 847,30 Kč |
| 25 | 2 539,90160 Kč | 63 497,54 Kč |
| 50 | 2 472,76040 Kč | 123 638,02 Kč |
| Unit Price without VAT: | 2 637,57000 Kč |
|---|---|
| Unit Price with VAT: | 3 191,45970 Kč |











