20 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm)
1727670120
1727670120
Molex - Glow Wire Connector Testing

1727670120

DigiKey Part Number
WM24899-ND
Manufacturer
Manufacturer Product Number
1727670120
Description
CONN PLUG HSG 20POS 4.20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1727670120 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 200 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
1042,54200 Kč425,42 Kč
2539,87960 Kč996,99 Kč
5037,96860 Kč1 898,43 Kč
20034,42830 Kč6 885,66 Kč
40032,78418 Kč13 113,67 Kč
60031,85992 Kč19 115,95 Kč
1 00030,73225 Kč30 732,25 Kč
2 60028,72995 Kč74 697,87 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč

Other Suppliers on DigiKey

3 200In Stock
Ships from WEC