Connector Header Through Hole, Right Angle 15 position 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-966140-2

DigiKey Part Number
3-966140-2-ND
Manufacturer
Manufacturer Product Number
3-966140-2
Description
CONN HEADER R/A 15POS 5MM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 15 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-966140-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Latch Holder
Packaging
Bulk
Contact Length - Post
0.118" (3.00mm)
Part Status
Active
Insulation Height
1.012" (25.70mm)
Connector Type
Contact Shape
Rectangular
Contact Type
Tab
Contact Finish - Mating
Silver
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Rows
3
Features
Mounting Flange
Row Spacing - Mating
Operating Temperature
-40°C ~ 100°C
Number of Positions Loaded
All
Insulation Color
Black
Style
Applications
Automotive, General Purpose
Shrouding
Shrouded - 4 Wall
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,91000 Kč195,91 Kč
10166,55600 Kč1 665,56 Kč
25156,11600 Kč3 902,90 Kč
50148,66160 Kč7 433,08 Kč
140138,24486 Kč19 354,28 Kč
280131,64996 Kč36 861,99 Kč
560125,37080 Kč70 207,65 Kč
1 120119,39425 Kč133 721,56 Kč
Manufacturers Standard Package
Unit Price without VAT:195,91000 Kč
Unit Price with VAT:237,05110 Kč