Hood Connector Side Entry 16B IP54 - Dust Protected, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11307160520

DigiKey Part Number
11307160520-ND
Manufacturer
Manufacturer Product Number
11307160520
Description
CONN HOOD SIDE ENTRY SZ16B
Customer Reference
Detailed Description
Hood Connector Side Entry 16B IP54 - Dust Protected, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
11307160520 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
4.413" L x 1.693" W x 3.917" H (112.10mm x 43.00mm x 99.50mm)
Manufacturer
HARTING
Housing Color
Black
Series
Ingress Protection
IP54 - Dust Protected, Water Resistant
Packaging
Bulk
Housing Material
Aluminum, Die Cast
Part Status
Last Time Buy
Housing Finish
Powder Coated
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Side Entry
Base Product Number
Size
16B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30.09.2026
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 677,32000 Kč1 677,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 677,32000 Kč
Unit Price with VAT:2 029,55720 Kč