
11300009957 | |
|---|---|
DigiKey Part Number | 1195-5241-ND |
Manufacturer | |
Manufacturer Product Number | 11300009957 |
Description | GROMMET THERMOPLASTIC BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Grommet 1.024" ~ 1.102" (26.00mm ~ 28.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 11300009957 Models |
Category | For Use With/Related Products Cable, Wires |
Manufacturer HARTING | Diameter - Inside 1.024" ~ 1.102" (26.00mm ~ 28.00mm) |
Series | Material Thermoplastic |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
Bushing, Grommet Type Grommet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| 10 | 109,08500 Kč | 1 090,85 Kč |
| 25 | 102,24360 Kč | 2 556,09 Kč |
| 50 | 97,36360 Kč | 4 868,18 Kč |
| 100 | 92,71250 Kč | 9 271,25 Kč |
| 250 | 86,90904 Kč | 21 727,26 Kč |
| 500 | 82,76236 Kč | 41 381,18 Kč |
| 1 000 | 78,81599 Kč | 78 815,99 Kč |
| 2 500 | 73,88751 Kč | 184 718,78 Kč |
| Unit Price without VAT: | 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 155,24300 Kč |



