
11300009955 | |
|---|---|
DigiKey Part Number | 1195-6837-ND |
Manufacturer | |
Manufacturer Product Number | 11300009955 |
Description | GROMMET THERMOPLASTIC BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Grommet 0.787" ~ 0.866" (20.00mm ~ 22.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 11300009955 Models |
Category | For Use With/Related Products Cable, Wires |
Manufacturer HARTING | Diameter - Inside 0.787" ~ 0.866" (20.00mm ~ 22.00mm) |
Series | Material Thermoplastic |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
Bushing, Grommet Type Grommet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,13000 Kč | 255,13 Kč |
| 10 | 216,76200 Kč | 2 167,62 Kč |
| 25 | 203,18520 Kč | 5 079,63 Kč |
| 50 | 193,48400 Kč | 9 674,20 Kč |
| 100 | 184,24910 Kč | 18 424,91 Kč |
| 250 | 172,72116 Kč | 43 180,29 Kč |
| 500 | 164,48448 Kč | 82 242,24 Kč |
| 1 000 | 156,64382 Kč | 156 643,82 Kč |
| Unit Price without VAT: | 255,13000 Kč |
|---|---|
| Unit Price with VAT: | 308,70730 Kč |












